100 pF ±10% 760VAC Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440LT10-R

DigiKey Part Number
440LT10-R-ND
Manufacturer
Manufacturer Product Number
440LT10-R
Description
CAP CER 100PF 760VAC X7R RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±10% 760VAC Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
440LT10-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.331" Dia (8.40mm)
Tolerance
±10%
Height - Seated (Max)
0.457" (11.60mm)
Voltage - Rated
Lead Spacing
0.374" (9.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,15300 €21,53 €
501,79120 €89,56 €
2501,56144 €390,36 €
5001,49034 €745,17 €
1.0001,43178 €1.431,78 €
2.5001,36993 €3.424,83 €
5.0001,33261 €6.663,05 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,64140 €