
VY2472M49Y5US6UV7 | |
|---|---|
DigiKey Part Number | BC5248CT-ND - Cut Tape (CT) BC5248TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2472M49Y5US6UV7 |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2472M49Y5US6UV7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,17070 € | 17,07 € |
| 500 | 0,13738 € | 68,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11603 € | 116,03 € |
| 2.000 | 0,09947 € | 198,94 € |
| 3.000 | 0,09713 € | 291,39 € |
| 5.000 | 0,09474 € | 473,70 € |
| 7.000 | 0,09125 € | 638,75 € |
| 10.000 | 0,08778 € | 877,80 € |
| 12.000 | 0,08763 € | 1.051,56 € |
| 24.000 | 0,08709 € | 2.090,16 € |
| 25.000 | 0,08706 € | 2.176,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

