VY2472M49Y5UG63V7(VY2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2472M49Y5US6UV7

DigiKey Part Number
BC5248CT-ND - Cut Tape (CT)
BC5248TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2472M49Y5US6UV7
Description
CAP CER 4700PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2472M49Y5US6UV7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25500 €2,55 €
500,19040 €9,52 €
1000,17070 €17,07 €
5000,13738 €68,69 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,11603 €116,03 €
2.0000,09947 €198,94 €
3.0000,09713 €291,39 €
5.0000,09474 €473,70 €
7.0000,09125 €638,75 €
10.0000,08778 €877,80 €
12.0000,08763 €1.051,56 €
24.0000,08709 €2.090,16 €
25.0000,08706 €2.176,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €