
VY2103M63Y5UG63V7 | |
|---|---|
DigiKey Part Number | 56-VY2103M63Y5UG63V7-ND |
Manufacturer | |
Manufacturer Product Number | VY2103M63Y5UG63V7 |
Description | CAP CER 10000PF 300VAC Y5U RDL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2103M63Y5UG63V7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,28760 € | 14,38 € |
| 100 | 0,26690 € | 26,69 € |
| 500 | 0,21102 € | 105,51 € |
| 1.000 | 0,20620 € | 206,20 € |
| 2.500 | 0,20203 € | 505,07 € |
| 5.000 | 0,19225 € | 961,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

