


VY2102M29Y5US6TV5 | |
|---|---|
DigiKey Part Number | BC5266TR-ND - Tape & Reel (TR) BC5266CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2102M29Y5US6TV5 |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2102M29Y5US6TV5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13100 € | 13,10 € |
| 500 | 0,10408 € | 52,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09768 € | 97,68 € |
| 2.000 | 0,09070 € | 181,40 € |
| 3.000 | 0,08721 € | 261,63 € |
| 5.000 | 0,08334 € | 416,70 € |
| 7.000 | 0,08108 € | 567,56 € |
| 10.000 | 0,07890 € | 789,00 € |
| 12.000 | 0,07787 € | 934,44 € |
| 24.000 | 0,07440 € | 1.785,60 € |
| 25.000 | 0,07192 € | 1.798,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

