
VR68000003305JAC00 | |
|---|---|
DigiKey Part Number | VR68J33MCT-ND - Cut Tape (CT) VR68J33MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000003305JAC00 |
Description | RES 33M OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR68000003305JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,62200 € | 15,55 € |
| 50 | 0,55680 € | 27,84 € |
| 100 | 0,50150 € | 50,15 € |
| 250 | 0,44088 € | 110,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41100 € | 205,50 € |
| 1.000 | 0,37812 € | 378,12 € |
| 1.500 | 0,36123 € | 541,85 € |
| 2.500 | 0,34212 € | 855,30 € |
| 3.500 | 0,33073 € | 1.157,56 € |
| 5.000 | 0,31961 € | 1.598,05 € |
| 6.000 | 0,31427 € | 1.885,62 € |
| 12.000 | 0,29596 € | 3.551,52 € |
| 12.500 | 0,29497 € | 3.687,12 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

