PAC100001007FA1000 | ||
---|---|---|
Digi-Key Part Number | 749-PAC100001007FA1000CT-ND - Cut Tape (CT) 749-PAC100001007FA1000TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PAC100001007FA1000 | |
Description | RES 0.1 OHM 1W 1% AXIAL | |
Manufacturer Standard Lead Time | 97 Weeks | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PAC 01..06 Series |
HTML Datasheet | PAC 01..06 Series |
EDA Models | PAC100001007FA1000 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,76200 € | 7,62 € |
25 | 0,70080 € | 17,52 € |
50 | 0,63940 € | 31,97 € |
100 | 0,55340 € | 55,34 € |
250 | 0,46732 € | 116,83 € |
500 | 0,39352 € | 196,76 € |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 0,32711 € | 327,11 € |
2.000 | 0,31973 € | 639,46 € |
5.000 | 0,31358 € | 1.567,90 € |
10.000 | 0,30621 € | 3.062,10 € |
25.000 | 0,29760 € | 7.440,00 € |
Attribute | Description |
---|---|
Other Names | PAC1D.10CT-ND PAC1D.10CT PPC1D.10TB-ND 749-PAC100001007FA1000TB PPC1D.10CT-ND PAC1D.10TB 230632751007 2306 327 51007 PAC01D0R100F PPC1D.10TB-NDR PPC1D.10CT-NDR PPC1D.10CT 749-PAC100001007FA1000CT PAC100001007FAC000 PPC1D.10TB PAC1D.10TB-NDR 2306 327 51007BC PAC1D.10TB-ND |
Standard Package | 1.000 |