PAC100001000FA1000 | ||
---|---|---|
Digi-Key Part Number | 749-PAC100001000FA1000CT-ND - Cut Tape (CT) 749-PAC100001000FA1000TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PAC100001000FA1000 | |
Description | RES 100 OHM 1W 1% AXIAL | |
Manufacturer Standard Lead Time | 97 Weeks | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PAC 01..06 Series |
HTML Datasheet | PAC 01..06 Series |
EDA Models | PAC100001000FA1000 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
10 | 0,74100 € | 7,41 € |
25 | 0,65120 € | 16,28 € |
50 | 0,59500 € | 29,75 € |
100 | 0,51640 € | 51,64 € |
250 | 0,44908 € | 112,27 € |
500 | 0,37274 € | 186,37 € |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 0,30314 € | 303,14 € |
2.000 | 0,29528 € | 590,56 € |
5.000 | 0,28922 € | 1.446,10 € |
10.000 | 0,28069 € | 2.806,90 € |
25.000 | 0,27791 € | 6.947,75 € |
Attribute | Description |
---|---|
Other Names | 749-PAC100001000FA1000CT PPC1D100TB PPC1D100TB-NDL 230632751001 PPC1D100TB-ND 2306 327 51001 PPC1D100CT PAC1D100TB-ND PPC1D100CT-ND PPC1D100TB-NDR Q4643086Y PAC1D100TB-NDR 749-PAC100001000FA1000TB PAC1D100CT-ND PAC100001000FAC000 2306 327 51001BC PAC01D100R0F PPC1D100CT-NDR PAC1D100CT PAC1D100TB |
Standard Package | 1.000 |