



NTCS0603E3153JMT | |
|---|---|
DigiKey Part Number | 56-NTCS0603E3153JMTTR-ND - Tape & Reel (TR) 56-NTCS0603E3153JMTCT-ND - Cut Tape (CT) 56-NTCS0603E3153JMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3153JMT |
Description | THERMISTOR NTC 15KOHM 3600K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3153JMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3600K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17291 € | 691,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,27600 € | 1,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,23060 € | 11,53 € |
| 100 | 0,21910 € | 21,91 € |
| 500 | 0,19628 € | 98,14 € |
| 1.000 | 0,18780 € | 187,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,21360 € | 10,68 € |
| 100 | 0,20110 € | 20,11 € |
| 500 | 0,17690 € | 88,45 € |
| 1.000 | 0,16829 € | 168,29 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



