MBB02070C3902FCT00

DigiKey Part Number
BC3770CT-ND - Cut Tape (CT)
BC3770TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3902FCT00
Description
RES 39K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07100 €0,71 €
500,05580 €2,79 €
1000,05000 €5,00 €
5000,03812 €19,06 €
1.0000,03368 €33,68 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,03803 €190,15 €
10.0000,03317 €331,70 €
15.0000,03222 €483,30 €
Manufacturers Standard Package