
MAL215099913E3 | |
|---|---|
DigiKey Part Number | 4753PHTR-ND - Tape & Reel (TR) 4753PHCT-ND - Cut Tape (CT) 4753PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099913E3 |
Description | CAP ALUM 470UF 20% 100V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099913E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Impedance | 110 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 3,52600 € | 35,26 € |
| 50 | 3,14300 € | 157,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,93210 € | 293,21 € |
| 200 | 2,79875 € | 559,75 € |
| 300 | 2,70620 € | 811,86 € |
| 500 | 2,60308 € | 1.301,54 € |
| 700 | 2,54249 € | 1.779,74 € |
| 1.000 | 2,49514 € | 2.495,14 € |
| 1.200 | 2,45613 € | 2.947,36 € |
| 2.400 | 2,39686 € | 5.752,46 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

