
MAL214699801E3 | |
|---|---|
DigiKey Part Number | 4447PHTR-ND - Tape & Reel (TR) 4447PHCT-ND - Cut Tape (CT) 4447PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699801E3 |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699801E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 430 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,19800 € | 11,98 € |
| 50 | 1,09500 € | 54,75 € |
| 100 | 1,04140 € | 104,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88436 € | 442,18 € |
| 1.000 | 0,83929 € | 839,29 € |
| 1.500 | 0,83289 € | 1.249,34 € |
| 2.500 | 0,82605 € | 2.065,12 € |
| 3.500 | 0,82382 € | 2.883,37 € |
| 5.000 | 0,81569 € | 4.078,45 € |
| 6.000 | 0,80711 € | 4.842,66 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |




