cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC280811159

DigiKey Part Number
BFC280811159-ND
Manufacturer
Manufacturer Product Number
BFC280811159
Description
CAP TRIMMER 2-15PF 250V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 ~ 15pF Trimmer Capacitor 250 V Top and Bottom Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
2 ~ 15pF
Adjustment Type
Top and Bottom
Voltage - Rated
250 V
Dielectric Material
Polypropylene (PP)
Q @ Freq
-
Size / Dimension
0.299" Dia (7.60mm)
Height - Seated (Max)
0.394" (10.00mm)
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4001,99622 €2.794,71 €
Manufacturers Standard Package
Unit Price without VAT:1,99622 €
Unit Price with VAT:2,37550 €