AC05000001002JAC00

DigiKey Part Number
749-AC05000001002JAC00CT-ND - Cut Tape (CT)
749-AC05000001002JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000001002JAC00
Description
RES 10K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000001002JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
In-Stock: 927
Can ship immediately
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,13400 €21,34 €
251,85000 €46,25 €
501,67200 €83,60 €
1001,52070 €152,07 €
2501,35496 €338,74 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,25126 €625,63 €
1.0001,16320 €1.163,20 €
1.5001,11795 €1.676,92 €
2.5001,06678 €2.666,95 €
3.5001,03629 €3.627,01 €
5.0001,00651 €5.032,55 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €