AC05000001001JAC00 | |
---|---|
DigiKey Part Number | 749-AC05000001001JAC00CT-ND - Cut Tape (CT) 749-AC05000001001JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000001001JAC00 |
Description | RES 1K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000001001JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,76900 € | 7,69 € |
25 | 0,65880 € | 16,47 € |
50 | 0,58960 € | 29,48 € |
100 | 0,53090 € | 53,09 € |
250 | 0,46648 € | 116,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,42614 € | 213,07 € |
1.000 | 0,39186 € | 391,86 € |
1.500 | 0,37425 € | 561,38 € |
2.500 | 0,35433 € | 885,82 € |
3.500 | 0,34246 € | 1.198,61 € |
5.000 | 0,33086 € | 1.654,30 € |
12.500 | 0,30517 € | 3.814,62 € |
25.000 | 0,28922 € | 7.230,50 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |