MFG_RP2010CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP2010CT-50R0JN-91TR

DigiKey Part Number
4353-RP2010CT-50R0JN-91TR-ND - Tape & Reel (TR)
4353-RP2010CT-50R0JN-91TRCT-ND - Cut Tape (CT)
4353-RP2010CT-50R0JN-91TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP2010CT-50R0JN-91TR
Description
RES 50 OHM 5% 8W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 8W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.206" L x 0.100" W (5.23mm x 2.54mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,36200 €33,62 €
253,12360 €78,09 €
502,98520 €149,26 €
1002,92040 €292,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,69806 €1.349,03 €
1.0002,64631 €2.646,31 €
1.5002,62107 €3.931,61 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,23600 €