
RP1010AX-50R0FN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP1010AX-50R0FN-91TR-ND - Tape & Reel (TR) 4353-RP1010AX-50R0FN-91TRCT-ND - Cut Tape (CT) 4353-RP1010AX-50R0FN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1010AX-50R0FN-91TR |
Description | RES 50 OHM 1% 1W 1010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Chip Resistor 1010 (2525 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.100" L x 0.100" W (2.54mm x 2.54mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 9,14600 € | 91,46 € |
| 25 | 8,90640 € | 222,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,67756 € | 1.919,39 € |
| 500 | 7,02568 € | 3.512,84 € |
| 750 | 6,97104 € | 5.228,28 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,16140 € |

