
RP0805CT-1000JN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP0805CT-1000JN-91TR-ND - Tape & Reel (TR) 4353-RP0805CT-1000JN-91TRCT-ND - Cut Tape (CT) 4353-RP0805CT-1000JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805CT-1000JN-91TR |
Description | RES 100 OHM 5% 2W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.075" L x 0.050" W (1.91mm x 1.27mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,80100 € | 18,01 € |
| 25 | 1,64000 € | 41,00 € |
| 50 | 1,54680 € | 77,34 € |
| 100 | 1,47290 € | 147,29 € |
| 250 | 1,41400 € | 353,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31922 € | 1.319,22 € |
| 2.000 | 1,29154 € | 2.583,08 € |
| 3.000 | 1,27804 € | 3.834,12 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

