
RP0603CT-50R0GN-96TR | |
|---|---|
DigiKey Part Number | 4353-RP0603CT-50R0GN-96TR-ND - Tape & Reel (TR) 4353-RP0603CT-50R0GN-96TRCT-ND - Cut Tape (CT) 4353-RP0603CT-50R0GN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603CT-50R0GN-96TR |
Description | RES 50 OHM 2% 2.4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 2.4W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,10800 € | 31,08 € |
| 25 | 2,88080 € | 72,02 € |
| 50 | 2,74900 € | 137,45 € |
| 100 | 2,66940 € | 266,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,60412 € | 2.604,12 € |
| 2.000 | 2,39605 € | 4.792,10 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

