
RP0603CT-1000GN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP0603CT-1000GN-91TR-ND - Tape & Reel (TR) 4353-RP0603CT-1000GN-91TRCT-ND - Cut Tape (CT) 4353-RP0603CT-1000GN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603CT-1000GN-91TR |
Description | RES 100 OHM 2% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,65000 € | 16,50 € |
| 25 | 1,54240 € | 38,56 € |
| 50 | 1,46940 € | 73,47 € |
| 100 | 1,39750 € | 139,75 € |
| 250 | 1,33464 € | 333,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24863 € | 1.248,63 € |
| 2.000 | 1,23081 € | 2.461,62 € |
| 3.000 | 1,20874 € | 3.626,22 € |
| 5.000 | 1,19454 € | 5.972,70 € |
| 7.000 | 1,18641 € | 8.304,87 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

