
SL0850001A | |
|---|---|
DigiKey Part Number | 570-SL0850001A-ND |
Manufacturer | |
Manufacturer Product Number | SL0850001A |
Description | ICL 50 OHM 15% 1.1A 8MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 50 Ohms ±15% 1.1 A 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 1.1 A | |
R @ Current | 950 mOhms | |
Diameter | 0.315" (8.00mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51000 € | 2,55 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,38980 € | 19,49 € |
| 100 | 0,35970 € | 35,97 € |
| 250 | 0,32340 € | 80,85 € |
| 500 | 0,29828 € | 149,14 € |
| 1.000 | 0,27503 € | 275,03 € |
| 5.000 | 0,22738 € | 1.136,90 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

