


PANR103338490 | |
|---|---|
DigiKey Part Number | 570-PANR103338490-ND |
Manufacturer | |
Manufacturer Product Number | PANR103338490 |
Description | THERM NTC 10KOHM 3380K RING LUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 12.00" (304.80mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,34600 € | 16,73 € |
| 10 | 3,20200 € | 32,02 € |
| 25 | 3,03040 € | 75,76 € |
| 50 | 2,91280 € | 145,64 € |
| 100 | 2,80500 € | 280,50 € |
| 500 | 2,58854 € | 1.294,27 € |
| 1.000 | 2,50788 € | 2.507,88 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |





