cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE-JWM-MZ

Digi-Key Part Number
VE-JWM-MZ-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VE-JWM-MZ
Supplier
Description
DC DC CONVERTER 10V 25W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 10V - - 2.5A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
10V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.5A
Power (Watts)
25 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-55°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€528.74000€528.74
Additional Resources
AttributeDescription
Standard Package1