cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE-B4R-IW-F4

Digi-Key Part Number
VE-B4R-IW-F4-ND
Manufacturer
Manufacturer Product Number
VE-B4R-IW-F4
Description
DC DC CONVERTER 7.5V 100W
Detailed Description
Isolated Module DC DC Converter 1 Output 7.5V 13.33A 55V - 100V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
55V
Voltage - Input (Max)
100V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1