35mmx32mm-Radial-Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH451VNN221MA30W

Digi-Key Part Number
EKMH451VNN221MA30W-ND
Manufacturer
Manufacturer Product Number
EKMH451VNN221MA30W
Description
CAP ALUM 220UF 20% 450V SNAP
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13Ohm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Product Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.13Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LGX2W221MELC25Nichicon19493-7876-ND6,51000 €Direct
381LR221M450A022WEC4362266-381LR221M450A022-ND7,10000 €Direct
450MXG220MEFCSN35X25Rubycon801189-3001-ND6,82000 €Direct
381LQ221M450A022WEC462266-381LQ221M450A022-ND4,24796 €Direct
MAL215957221E3Vishay Beyschlag/Draloric/BC Components4.5954361PHBK-ND15,02000 €Upgrade