KMH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH451VND471MB40N

Digi-Key Part Number
EKMH451VND471MB40N-ND
Manufacturer
Manufacturer Product Number
EKMH451VND471MB40N
Description
CAP ALUM 470UF 20% 450V SNAP
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 529mOhm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Product Status
Obsolete
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
529mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Ripple Current @ High Frequency
2.5454 A @ 100 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 4 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
Additional Resources
AttributeDescription
Standard Package64