35mmx40mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH401VSN391MA40S

Digi-Key Part Number
EKMH401VSN391MA40S-ND
Manufacturer
Manufacturer Product Number
EKMH401VSN391MA40S
Description
CAP ALUM 390UF 20% 400V SNAP
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 638mOhm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Product Status
Active
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
638mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Ripple Current @ High Frequency
2.0735 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LGW2W391MELC40Nichicon400493-3238-ND9,56000 €Upgrade
LGU2G391MELCNichicon1.214493-2808-ND6,73000 €Direct