22mmx42mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH401VSN181MP40S

Digi-Key Part Number
EKMH401VSN181MP40S-ND
Manufacturer
Manufacturer Product Number
EKMH401VSN181MP40S
Description
CAP ALUM 180UF 20% 400V SNAP
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Product Status
Active
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
381LQ181M450H042WEC1212266-381LQ181M450H042-ND3,49800 €Upgrade
LQSW6181MELZ40Nichicon2493-7635-ND5,62000 €Upgrade
LGNW6181MELZ40Nichicon50493-8375-ND4,75000 €Upgrade
450MXH180MEFCSN22X40Rubycon1491189-1989-ND4,79000 €Upgrade