30mmx27mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH401VSN121MR25S

Digi-Key Part Number
EKMH401VSN121MR25S-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
EKMH401VSN121MR25S
Supplier
Description
CAP ALUM 120UF 20% 400V SNAP
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.072Ohm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Part Status
Active
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
2.072Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Ripple Current @ High Frequency
1.0868 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LGX2H121MELB25Nichicon125493-6794-ND€5.46000Upgrade