30mmx50mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30mmx50mm Radial Can
KMH Series Footprint
KMH Series Bottom

EKMH160VSN393MR50T

Digi-Key Part Number
565-2845-ND
Manufacturer
Manufacturer Product Number
EKMH160VSN393MR50T
Description
CAP ALUM 39000UF 20% 16V SNAP
Detailed Description
39000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 17mOhm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Product Status
Obsolete
Capacitance
39000 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
17mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
4.81 A @ 120 Hz
Ripple Current @ High Frequency
5.1948 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other Names
EKMH160VSN393MR50N
565-2845
Standard Package200