cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D630HLN104ME92M

Digi-Key Part Number
E36D630HLN104ME92M-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
E36D630HLN104ME92M
Supplier
Description
CAP ALUM 100000UF 20% 63V SCREW
Detailed Description
100000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.1mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Part Status
Obsolete
Capacitance
100000 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
9.1mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
14.2 A @ 120 Hz
Ripple Current @ High Frequency
19.88 A @ 3 kHz
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
Additional Resources
AttributeDescription
Standard Package16