cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D451LPN202TEE3M

Digi-Key Part Number
E36D451LPN202TEE3M-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
E36D451LPN202TEE3M
Supplier
Description
CAP ALUM 2000UF 450V SCREW
Detailed Description
2000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Part Status
Obsolete
Capacitance
2000 µF
Tolerance
-10%, +50%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
5.625" (142.88mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
Additional Resources
AttributeDescription
Standard Package16