E36D451CPN472MEB7M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D451CPN472MEB7M

Digi-Key Part Number
565-4951-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
E36D451CPN472MEB7M
Supplier
Description
CAP ALUM 4700UF 20% 450V SCREW
Detailed Description
4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals - 2000 Hrs @ 85°C
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Part Status
Obsolete
Capacitance
4700 µF
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
4.625" (117.48mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in EUR
Bulk
QtyExt Price
1€40.04000€40.04
Additional Resources
AttributeDescription
Other Names
E36D451CPN472MEB7M-ND
565-4951
Standard Package16