cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D201HPN142TC79M

Digi-Key Part Number
E36D201HPN142TC79M-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
E36D201HPN142TC79M
Supplier
Description
CAP ALUM 1400UF 200V SCREW
Detailed Description
1400 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Part Status
Obsolete
Capacitance
1400 µF
Tolerance
-10%, +50%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.875" (22.22mm)
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
Additional Resources
AttributeDescription
Standard Package49