cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E32D630HPN223MC67M

Digi-Key Part Number
E32D630HPN223MC67M-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
E32D630HPN223MC67M
Supplier
Description
CAP ALUM 22000UF 20% 63V SCREW
Detailed Description
22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14.8mOhm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Part Status
Obsolete
Capacitance
22000 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
14.8mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
13.52 A @ 120 Hz
Ripple Current @ High Frequency
15.1424 A @ 50 kHz
Lead Spacing
0.875" (22.22mm)
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
2.625" (66.68mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
Additional Resources
AttributeDescription
Standard Package49