cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APMA160ARA680MF30S

Digi-Key Part Number
565-5075-2-ND - Tape & Reel (TR)
565-5075-1-ND - Cut Tape (CT)
565-5075-6-ND - Digi-Reel®
Manufacturer
United Chemi-Con
Manufacturer Product Number
APMA160ARA680MF30S
Supplier
Description
CAP ALUM POLYMR 68UF 20% 16V SMD
Detailed Description
68 µF 16 V Aluminum - Polymer Capacitors Nonstandard SMD 50mOhm 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.276" Dia x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Surface Mount Land Size
0.286" L x 0.276" W (7.20mm x 7.00mm)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
565-5075
565-5075-6
565-5075-ND
565-5075-2
565-5075-1
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
50SVPF68MPanasonic Electronic Components64P16594CT-ND€2.54000Similar