


ZED-F9T-20B | |
|---|---|
DigiKey Part Number | 672-ZED-F9T-20BTR-ND - Tape & Reel (TR) 672-ZED-F9T-20BCT-ND - Cut Tape (CT) 672-ZED-F9T-20BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZED-F9T-20B |
Description | MOD RF MULTI-BAND GNSS TIMING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ZED-F9T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 1.166GHz ~ 1.212GHz, 1.192GHz ~ 1.231GHz, 1.223GHz ~ 1.286GHz, 1.559GHz ~ 1.563GHz, 1.573GHz ~ 1.578GHz -128dBm 921.6kBaud Not Included 54-LGA (22x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.166GHz ~ 1.212GHz, 1.192GHz ~ 1.231GHz, 1.223GHz ~ 1.286GHz, 1.559GHz ~ 1.563GHz, 1.573GHz ~ 1.578GHz | |
Sensitivity | -128dBm | |
Data Rate (Max) | 921.6kBaud | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, PIO, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 54-SMD Module | |
Supplier Device Package | 54-LGA (22x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,88000 € | 171,88 € |
| 10 | 171,70400 € | 1.717,04 € |
| 50 | 156,23540 € | 7.811,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 137,37148 € | 34.342,87 € |
| Unit Price without VAT: | 171,88000 € |
|---|---|
| Unit Price with VAT: | 204,53720 € |







