
EVK-NINA-B506 | |
|---|---|
DigiKey Part Number | 672-EVK-NINA-B506-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NINA-B506 |
Description | EVAL. KIT NINA-B506-00B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NINA-B506 NINA-B50 Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
cms-part-status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | NINA-B506 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 € | 85,51 € |
| cms-vat-exclude-title: | 85,51000 € |
|---|---|
| Unit Price with VAT: | 101,75690 € |


