
AB-16.000MAGE-T | |
|---|---|
DigiKey Part Number | 887-1707-2-ND - Tape & Reel (TR) 887-1707-1-ND - Cut Tape (CT) 887-1707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-16.000MAGE-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,61520 € | 15,38 € |
| 50 | 0,58980 € | 29,49 € |
| 100 | 0,56540 € | 56,54 € |
| 250 | 0,53464 € | 133,66 € |
| 500 | 0,51250 € | 256,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48047 € | 480,47 € |
| 2.000 | 0,46061 € | 921,22 € |
| 3.000 | 0,44938 € | 1.348,14 € |
| 5.000 | 0,43562 € | 2.178,10 € |
| 7.000 | 0,42680 € | 2.987,60 € |
| 10.000 | 0,41764 € | 4.176,40 € |
| 12.000 | 0,41304 € | 4.956,48 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


