Ax SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-10.000MALE-T

DigiKey Part Number
887-1699-2-ND - Tape & Reel (TR)
887-1699-1-ND - Cut Tape (CT)
887-1699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-10.000MALE-T
Description
CRYSTAL 10.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,65000 €6,50 €
250,61520 €15,38 €
500,58980 €29,49 €
1000,56540 €56,54 €
2500,53464 €133,66 €
5000,51250 €256,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49131 €491,31 €
2.0000,47100 €942,00 €
3.0000,45952 €1.378,56 €
5.0000,44545 €2.227,25 €
7.0000,43643 €3.055,01 €
10.0000,42706 €4.270,60 €
12.0000,42236 €5.068,32 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €