cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF340C

Digi-Key Part Number
OPF340C-ND
Manufacturer
TT Electronics/Optek Technology
Manufacturer Product Number
OPF340C
Supplier
Description
LED FIBER OPTIC GAAIAS HS TO-46
Detailed Description
Fiber Optic Transmitter 850nm 2V 100 mA -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/Optek Technology
Series
-
Package
Bulk
Part Status
Obsolete
Wavelength
850nm
Spectral Bandwidth
35nm
Voltage - Forward (Vf) (Typ)
2V
Current - DC Forward (If) (Max)
100 mA
Voltage - DC Reverse (Vr) (Max)
1 V
Connector Type
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25