cms-photo-not-available

OPB827B

OPB827B-ND
TT Electronics/Optek Technology
OPB827B
SENSOR OPT SLOT PHOTOTRAN PCB MT
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount
Datasheet Datasheet
Mfr
TT Electronics/Optek Technology
Series
-
Package
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Standard Package25