


OPB711 | |
|---|---|
DigiKey Part Number | 365-1684-ND |
Manufacturer | |
Manufacturer Product Number | OPB711 |
Description | SENSR OPTO TRANS 2.03MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.080" (2.03mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB711 Models |
Category | Current - Collector (Ic) (Max) 25 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 0.080" (2.03mm) | Package / Case PCB Mount |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 100 | 2,37120 € | 237,12 € |
| 250 | 2,27772 € | 569,43 € |
| 500 | 2,20124 € | 1.100,62 € |
| 2.500 | 2,19912 € | 5.497,80 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

