OMH(3xxx,090)(B,S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMH090S

Digi-Key Part Number
OMH090S-ND
Manufacturer
TT Electronics/Optek Technology
Manufacturer Product Number
OMH090S
Supplier
Description
MAGNETIC SWITCH UNIPOLAR TO92-3
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/Optek Technology
Series
-
Package
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
20mT Trip, 3mT Release
Test Condition
25°C
Voltage - Supply
4.5V ~ 24V
Current - Supply (Max)
11mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
3-SSIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€345.84750€34,584.75

Other Suppliers on Digi-Key

247In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-OMH090S
Standard Package100