cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN4N22U

Digi-Key Part Number
JAN4N22U-ND
Manufacturer
TT Electronics/Optek Technology
Manufacturer Product Number
JAN4N22U
Supplier
Description
6 PIN, SMT OPTICALLY COUPLED ISO
Detailed Description
Optoisolator Transistor with Base Output 1000VDC 1 Channel 6-LCC (4.32x6.22)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/Optek Technology
Series
-
Package
Tray
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
1000VDC
Current Transfer Ratio (Min)
25% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
15µs, 15µs (Max)
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
35V
Current - Output / Channel
2.5mA
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-LCC
Supplier Device Package
6-LCC (4.32x6.22)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Standard Package1