6187R10KL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6187R10KL1
6187R10KL1.0LF
6187R10KL1.0LF

6187R10KL1.0LF

DigiKey Part Number
987-1379-ND
Manufacturer
Manufacturer Product Number
6187R10KL1.0LF
Description
POT 10K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-400ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Slotted
Actuator Length
0.874" (22.20mm)
Actuator Diameter
0.249" (6.32mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.874" Dia (22.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,50000 €21,50 €
1018,04000 €180,40 €
3016,57833 €497,35 €
5015,93740 €796,87 €
10015,10490 €1.510,49 €
25014,06848 €3.517,12 €
50013,33046 €6.665,23 €
Manufacturers Standard Package
Unit Price without VAT:21,50000 €
Unit Price with VAT:25,58500 €