
UR024-001 | |
---|---|
DigiKey Part Number | TL502-ND |
Manufacturer | |
Manufacturer Product Number | UR024-001 |
Description | CBL USB2.0 A RCPT TO A PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 € | 5,21 € |
10 | 4,42600 € | 44,26 € |
25 | 4,14920 € | 103,73 € |
50 | 3,95080 € | 197,54 € |
100 | 3,76210 € | 376,21 € |
250 | 3,52656 € | 881,64 € |
500 | 3,35834 € | 1.679,17 € |
1.000 | 3,19818 € | 3.198,18 € |
2.500 | 3,08274 € | 7.706,85 € |
Unit Price without VAT: | 5,21000 € |
---|---|
Unit Price with VAT: | 6,19990 € |