



SRWF4U | |
---|---|
DigiKey Part Number | TL2247-ND |
Manufacturer | |
Manufacturer Product Number | SRWF4U |
Description | 4UWALL MNT RACK ENC 29X26X8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 8.000" L x 25.598" W x 28.800" H (203.20mm x 650.20mm x 731.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 4U | |
Dimensions - Panel | 7.000" L x 20.000" H (177.80mm x 508.00mm) | |
Dimensions - Overall | 8.000" L x 25.598" W x 28.800" H (203.20mm x 650.20mm x 731.50mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Back, Bottom, Front | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 27 lbs (12.2 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 442,51000 € | 442,51 € |
Unit Price without VAT: | 442,51000 € |
---|---|
Unit Price with VAT: | 526,58690 € |