S3MT-100K480V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3MT-100K480V

Digi-Key Part Number
95-S3MT-100K480V-ND
Manufacturer
Manufacturer Product Number
S3MT-100K480V
Description
SMARTONLINE S3MT-SERIES 3-PHASE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Product Status
Active
Type
Isolation
Voltage - Primary
480V
Voltage - Secondary
208V
Power (Watts)
100kVA
1st Connector
Screw Terminal
2nd Connector
Screw Terminal
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Manufacturer Standard Lead Time: 2 Weeks
Request Stock Notification
All prices are in EUR
Bulk
QtyUnit PriceExt Price
110.612,25000 €10.612,25 €
Unit Price without VAT:10.612,25000 €
Unit Price with VAT:12.628,57750 €
Additional Resources
AttributeDescription
Other Names95-S3MT-100K480V
Standard Package1