
P780-006 | |
---|---|
DigiKey Part Number | TL1145-ND |
Manufacturer | |
Manufacturer Product Number | P780-006 |
Description | CABLE KVM SWITCH 6 FT KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | KVM Cable | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Circular Male, USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 15 Pos (HD15) Male | |
Length | 6.0' (1.83m) | |
For Use With/Related Products | KVM Switch B042 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,85000 € | 24,85 € |
10 | 21,12800 € | 211,28 € |
25 | 19,80520 € | 495,13 € |
50 | 18,86020 € | 943,01 € |
100 | 17,96060 € | 1.796,06 € |
250 | 17,00156 € | 4.250,39 € |
Unit Price without VAT: | 24,85000 € |
---|---|
Unit Price with VAT: | 29,57150 € |